• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex IS R 160 Rod (Ø x L) 160 mm x 1000 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 55.99)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIMPLEX IS R 160 ventilation pipe

  • Ventilation pipe made from EPP
  • Incl. connection sleeve
  • Can be shortened
  • This text is machine translated.

Technical specifications

Product type

Rod

(Ø)

160 mm

Length

1000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144335 Dimplex IS R 160 Rod (Ø x L) 160 mm x 1000 mm

More interesting products

(*All information is plus legal VAT)