• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N51803 Flexible air duct Aluminium (Ø x L) 8 cm x 2.5 m Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.60)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex. aluminium ventilation pipe 80 mm

  • Length extendable up to 2.5 m

Technical specifications

  • self-extinguishing DIN4102 A1
Product type

Flexible air duct

Suitable for pipe Ø

8 cm

(Ø)

8 cm

Max. temperature

200 °C

Length

2.5 m

Ventilation features

Telescopic tube

Factory colour

Silver

Material

Aluminium

Heat resistance

up to 200 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 538795 Wallair N51803 Flexible air duct Aluminium (Ø x L) 8 cm x 2.5 m Silver

User & Safety Instructions

User & Safety Instructions 538795 Wallair N51803 Flexible air duct Aluminium (Ø x L) 8 cm x 2.5 m Silver

Description

Stay flexible in your ventilation and air-conditioning systems with this flexible aluminium ventilation pipe. Because it is so easy to lay, it is ideal for hobby rooms and cellars and for boats and caravans.

Features

  • Can be extended to approx. 2500 mm
  • 5-fold compressed
  • Not flammable in accordance with DIN 4102 A1
  • Temperature-resistant up to 200 °C.
  • Tube diam. 80mm

Scope of delivery

  • Includes 2 clips.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.