• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N52848 Flexible spiral ducting Plastic (Ø x L) 12.7 cm x 3 m White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.33)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible plastic spiral hose 127

  • 3 m long

Technical specifications

Product type

Flexible spiral ducting

Suitable for pipe Ø

12.5 cm

(Ø)

12.7 cm

Max. temperature

80 °C

Length

3 m

Ventilation features

Telescopic tube

Factory colour

White

Material

Plastic

Heat resistance

-5 to +80 °C

Documents & Downloads

Datasheet

Datasheet 561053 Wallair N52848 Flexible spiral ducting Plastic (Ø x L) 12.7 cm x 3 m White

Description

The fullflex hose is easy to install and suitable for connection to cooker hoods, tumble driers, in hobby rooms etc.

Scope of delivery

  • Flexible spiral ducting · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.