• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20200151 Flat channel ventilation system 150 mm Bridge 100/125

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat channel ventilation system 150 mm

Dim

(Ø) 12.5 cm

Component

Bridge 100/125

(Ø)

12.5 cm

Documents & Downloads

Datasheet

Datasheet 538833 Wallair 20200151 Flat channel ventilation system 150 mm Bridge 100/125

Description

Connecting section 100 -125 mm

Scope of delivery

  • User manual.