• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair S20118 Flat channel ventilation system 100 mm Duct brackets

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectangular duct bracket (2 off)

  • Flame resistant according to DIN 4102 B1
  • Temperature range: -5 to +80 °C.

Technical specifications

Product type

Flat channel ventilation system 100 mm

Dim

(L x W x H) 11 x 5.5 x 2 cm

Component

Duct brackets

Factory colour

White

Width

5.5 cm

Height

2 cm

Length

11 cm

Type

Rectangular duct bracket (2 off)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560707 Wallair S20118 Flat channel ventilation system 100 mm Duct brackets

Description

This proven plug system ensures targeted ventilation. It is suitable for connection to cooker hoods, tumble driers, in hobby rooms etc. Assembly is relatively simple.

Scope of delivery

  • User manual.