• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20200110 Flat channel ventilation system 100 mm Square duct

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectangular Duct Type 100

  • Low flammability in accordance with DIN 4102 B1
  • Temperature range: -5 to +80 °C.

Technical specifications

Product type

Flat channel ventilation system 100 mm

Dim

(L x W x H) 1 m x 11 cm x 5.5 cm

Component

Square duct

Factory colour

White

Width

11 cm

Height

5.5 cm

Length

1 m

Type

Rectangular duct type 100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 539422 Wallair 20200110 Flat channel ventilation system 100 mm Square duct

User & Safety Instructions

User & Safety Instructions 539422 Wallair 20200110 Flat channel ventilation system 100 mm Square duct

Description

This proven system ensures targeted ventilation. It is suitable for connection to cooker hoods, tumble driers, in hobby rooms etc. Assembly is relatively simple.

Scope of delivery

  • User manual.