• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N15825 Flat channel ventilation system 220 mm Duct connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat channel ventilation system 220 mm

Dim

(L x W x H) 10 x 22 x 9 cm

Component

Duct connector

Factory colour

White

Width

22 cm

Height

9 cm

Length

10 cm

Type

Pipe connector rectangular/rectangular

Weight

129 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561501 Wallair N15825 Flat channel ventilation system 220 mm Duct connector

User & Safety Instructions

User & Safety Instructions 561501 Wallair N15825 Flat channel ventilation system 220 mm Duct connector

Description

Scope of delivery

  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.