• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20200115 Flat channel ventilation system 100 mm Bridge 110/100

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square/Round Adaptor

  • Low flammability in accordance with DIN 4102 B1
  • Temperature range: -5 to +80 °C.

Technical specifications

Product type

Flat channel ventilation system 100 mm

Dim

(L x W x H) 10.5 x 10.5 x 18 cm

Component

Bridge 110/100

Width

10.5 cm

Height

18 cm

Length

10.5 cm

Type

Square/round adaptor

Documents & Downloads

Datasheet

Datasheet 539449 Wallair 20200115 Flat channel ventilation system 100 mm Bridge 110/100

Description

This proven system ensures targeted ventilation. It is suitable for connection to cooker hoods, tumble driers, in hobby rooms etc. Assembly is relatively simple.

Scope of delivery

  • User manual.