• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20200112 Flat channel ventilation system 100 mm 90 deg duct bend

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pipe Elbow 90°

  • Flame resistant according to DIN 4102 B1
  • Temperature range: -5 to +80 °C.

Technical specifications

Product type

Flat channel ventilation system 100 mm

Dim

(L x W x H) 11.5 x 6 x 15 cm

Component

90 deg duct bend

Factory colour

White

Width

6 cm

Height

15 cm

Length

11.5 cm

Type

Pipe bend horizontal 90 °

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 539465 Wallair 20200112 Flat channel ventilation system 100 mm 90 deg duct bend

User & Safety Instructions

User & Safety Instructions 539465 Wallair 20200112 Flat channel ventilation system 100 mm 90 deg duct bend

Description

This proven plug system ensures targeted ventilation. It is suitable for connection to cooker hoods, tumble driers, in hobby rooms etc. Assembly is relatively simple.

Scope of delivery

  • User manual.