• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIN 43650 Molex WOD Industrial Solution Pins:2 1212020012 Molex Content: 1 pc(s)

Packaging type
Bulk
Product type
Square connector
Type
B standard
Connection
Plug
IP rating
IP65
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 43650

  • mPm DIN Valve Connector, Form B-11mm, External Thread, 2 Pole Plus Ground Position H12, Nitrile Gasket, UL94-V0 Rated, Bulk Pack, Mounted
  • This text is machine translated.

Our service for you

Technical specifications

  • Shape 11 mmCoupling type: Male threadMaterial - Connector housing: PolyamideMaximum current per connection: 16 A.Orientation: 90°Pitch - mating range 11 mmType: Connector for field mounting
Packaging type

Bulk

Pins

2

Conductor material

Brass silver plated

Product type

Square connector

Type

B standard

Connection

Plug

IP65

IP67

Number of pins

2

Nominal voltage

250 V AC

300 V DC

Total no. of pins

2

Weight

19.522 g

Manufacturer part #

1212020012

Content

1 pc(s)

RoHS-compliant

Yes

Standard

DIN

Max. temperature

+90 °C

Min. temperature

-40 °C

Type

Molex WOD Industrial Solution

Features

Built-in sealing

Certification

UL

Engineering Part No

C22200N2RSN

Engineering Series Name

Din Form B Ind

Engineering Series No

121202

Documents & Downloads

Datasheet

Datasheet 2447182 DIN 43650 Molex WOD Industrial Solution Pins:2 1212020012 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447182 DIN 43650 Molex WOD Industrial Solution Pins:2 1212020012 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2447182 DIN 43650 Molex WOD Industrial Solution Pins:2 1212020012 Molex Content: 1 pc(s)

Description

mPm DIN Valve Connector, Form B-11mm, External Thread, 2 Pole Plus Ground Position H12, Nitrile Gasket, UL94HB Rated, Bulk Pack, Mounted

More interesting products

(*All information is plus legal VAT)