• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIN 43650 Molex WOD Industrial Solution Pins:3 1210230629 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Bulk
Product type
Square connector
Type
A standard
Connection
Connector
IP rating
IP65
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 3.99
-55 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 43650

  • mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 3 Pole Plus Ground, Black, Nitrile Gasket, Bulk Pack Mounted
  • This text is machine translated.

Our service for you

Technical specifications

  • Shape 18 mmCoupling type: Internal threadMaterial - Connector body: PolypropyleneMaximum current per connection: 16 A.Orientation: 90°Pitch - plug-in range 18 mmType: Connector for field mounting
Packaging type

Bulk

Pins

3

Conductor material

Brass silver plated

Product type

Square connector

Type

A standard

Connection

Connector

IP65

IP67

Number of pins

3

Nominal voltage

250 V AC

300 V DC

Total no. of pins

3

Weight

29.592 g

Manufacturer part #

1210230629

Content

1 pc(s)

RoHS-compliant

Yes

Standard

DIN

Connector type

MSUD square connector

Max. temperature

+90 °C

Min. temperature

-40 °C

Type

Molex WOD Industrial Solution

Features

Built-in sealing

Fastening type

PG9

Engineering Part No

C81309N21

Engineering Series Name

DIN FIELD ATT.

Engineering Series No

121023

Documents & Downloads

Datasheet

Datasheet 2447162 DIN 43650 Molex WOD Industrial Solution Pins:3 1210230629 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447162 DIN 43650 Molex WOD Industrial Solution Pins:3 1210230629 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2447162 DIN 43650 Molex WOD Industrial Solution Pins:3 1210230629 Molex Content: 1 pc(s)

Description

mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 3 Pole Plus Ground, Black, Nitrile Gasket, Bulk Pack Mounted

More interesting products

(*All information is plus legal VAT)