• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIN 43650 Molex WOD Industrial Solution Pins:3 1212040011 Molex Content: 1 pc(s)

Image similar
Packaging type
Bulk
Product type
Square connector
Type
C standard
Connection
Connector
IP rating
IP65
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 43650

  • mPm DIN Valve Connector, Form C-8mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, Bulk Pack, Mounted
  • This text is machine translated.

Technical specifications

  • Shape 8 mmCoupling type: Male threadMaterial - Connector housing: PolyamideMaximum current per connection: 16 A.Orientation: 90°Pitch - mating range 8 mmType: Connector for field mounting
Packaging type

Bulk

Pins

3

Conductor material

Brass silver plated

Product type

Square connector

Type

C standard

Connection

Connector

IP65

IP67

Number of pins

3

Nominal voltage

250 V DC/AC

Total no. of pins

3 + PE

Manufacturer part #

1212040011

Content

1 pc(s)

Standard

DIN

Max. temperature

+90 °C

Min. temperature

-40 °C

Type

Molex WOD Industrial Solution

Features

Built-in sealing

Leading contact (PE)

Yes

Engineering Part No

C25300N2TSN

Engineering Series Name

Form C 2P Ext Thread

Engineering Series No

121204

Documents & Downloads

Datasheet

Datasheet 2447183 DIN 43650 Molex WOD Industrial Solution Pins:3 1212040011 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447183 DIN 43650 Molex WOD Industrial Solution Pins:3 1212040011 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2447183 DIN 43650 Molex WOD Industrial Solution Pins:3 1212040011 Molex Content: 1 pc(s)

Description

mPm DIN Valve Connector, Form C-8mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, Bulk Pack, Mounted

More interesting products

(*All information is plus legal VAT)