• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIN 43650 Transparent Molex WOD Industrial Solution Pins:2 1212070095 Molex Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Square connector
Type
A standard
Connection
Connector
IP rating
IP65
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 43650

  • mPm DIN Valve Connector, Form A-18mm, External Threads, 2 Pole Plus Ground with C4 Circuit, 12V, Red LED, Transparent, Nitrile Gasket
  • This text is machine translated.

Our service for you

Technical specifications

  • Shape 18 mmCoupling type: Male threadMaterial - Connector housing: PolyamideMaximum current per connection: 16 A.Orientation: 90°Pitch - plug-in range 18 mmType: Connector for field mounting
Packaging type

Piece

Pins

2

Conductor material

Brass silver plated

Product type

Square connector

Type

A standard

Connection

Connector

IP65

IP67

Number of pins

2

Nominal voltage

12 V

Display

LED

Total no. of pins

2

Weight

19.661 g

Manufacturer part #

1212070095

Factory colour

Transparent

Content

1 pc(s)

RoHS-compliant

Yes

Standard

DIN

Connector type

Plug

Max. temperature

+90 °C

Min. temperature

-40 °C

Type

Molex WOD Industrial Solution

Features

LED

Engineering Part No

S28200TC410R

Engineering Series Name

Form A Ext Thread

Engineering Series No

121207

Documents & Downloads

Datasheet

Datasheet 2447190 DIN 43650 Transparent Molex WOD Industrial Solution Pins:2 1212070095 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447190 DIN 43650 Transparent Molex WOD Industrial Solution Pins:2 1212070095 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2447190 DIN 43650 Transparent Molex WOD Industrial Solution Pins:2 1212070095 Molex Content: 1 pc(s)

Description

mPm DIN Valve Connector, Form A-18mm, External Threads, 2 Pole Plus Ground with C4 Circuit, 12V, Red LED, Transparent, Nitrile Gasket

More interesting products

(*All information is plus legal VAT)