• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DINO 130008 Trailer adapter [7-pin socket - 13-pin plug] ABS plastic

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter 7 to 13 poles

  • Complies with ISO 1724 and 11446
  • Made from ABS plastic.
  • Stable and robust design.

Technical specifications

Product type

Trailer adapter

Connector (trailer)

13-pin plug

Connector (vehicle)

7-pin socket

Type

7 polishing car-socket to 13-pin trailer connector

Operating voltage

12 V

Material

ABS plastic

Description

Enables the connection of a vehicle with 7-pin socket with a 13-pin connector. Thanks to its compact size, the short adapter, space-saving in the vehicle can be stored safely.

This text is machine translated.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.