• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DINO 130007 Trailer adapter [13-pin socket - 7-pin plug] ABS plastic

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short adapter 13 to 7 Pole

  • Complies with ISO 1724 and 11446
  • Made from ABS plastic.
  • Stable and robust design.

Technical specifications

Product type

Trailer adapter

Connector (trailer)

7-pin plug

Connector (vehicle)

13-pin socket

Type

From 13-pin vehicle socket to 7-pin trailer plug

Operating voltage

12 V

Material

ABS plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469362 DINO 130007 Trailer adapter [13-pin socket - 7-pin plug] ABS plastic

Description

Enables the connection of a vehicle with a 13-pin socket with a 7-pin plug. Thanks to its compact size, the short adapter, space-saving in the vehicle can be stored safely.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)