• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28430 Trailer connector [7-pin socket - 7-pin plug] Aluminium

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-pin plug

  • Aluminium
  • This text is machine translated.

Technical specifications

Product type

Trailer connector

Connector (trailer)

7-pin plug

Connector (vehicle)

7-pin socket

Operating voltage

12 V

Factory colour

Aluminium

Material

Aluminium

Length

10 cm

Depth

5 cm

Width

4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806251 HP Autozubehör 28430 Trailer connector [7-pin socket - 7-pin plug] Aluminium

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)