• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28647 Trailer adapter [7-pin plug - 13-pin socket] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini short adapter 13/7-pin

  • 12 V
  • Plastic
  • Nickel-plated contacts

Technical specifications

Product type

Trailer adapter

Connector (trailer)

13-pin socket

Connector (vehicle)

7-pin plug

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Length

6.8 cm

Depth

6.3 cm

Width

4.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806249 HP Autozubehör 28647 Trailer adapter [7-pin plug - 13-pin socket] Plastic

Description

Connection without intermediate cable from a 13-pin socket to a 7-pin plug.

This text is machine translated.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)