• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60464 Trailer connector [ - 13-pin plug] Plastic

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

13-pin plug

  • For mounting on the 13-pin connection cable.
  • With screw terminals for cable diameter 8.5 - 10 mm.
  • Insert in 13-pin trailer socket.
  • This text is machine translated.

Technical specifications

Product type

Trailer connector

Connector (trailer)

13-pin plug

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Weight

0.12 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1857285 AS Schwabe 60464 Trailer connector [ - 13-pin plug] Plastic

User & Safety Instructions

User & Safety Instructions 1857285 AS Schwabe 60464 Trailer connector [ - 13-pin plug] Plastic

Description

Features

  • Design according to DIN ISO 11446
  • Protection class IP44

Scope of delivery

  • 1 13-pin plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)