• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 50220 LED lighting adapter [13-pin socket - 13-pin plug]

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LED lighting adapter LED-CAN-Converter

  • Every vehicle use

Technical specifications

  • Splashproof
  • Length: 170 mm
  • Plastic ABS/PC
  • Connector to DIN/ISO.
Product type

LED lighting adapter

Connector (trailer)

13-pin plug

Connector (vehicle)

13-pin socket

Operating voltage

12 V

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 401835 SecoRüt 50220 LED lighting adapter [13-pin socket - 13-pin plug]

User & Safety Instructions

User & Safety Instructions 401835 SecoRüt 50220 LED lighting adapter [13-pin socket - 13-pin plug]

Description

No more problems with the LED lighting on the trailer/caravan in connection with CAN-Bus vehicles. On recent vehicles with CAN-BUS technology, the problem when connecting a trailer with LED lighting that the towing vehicle-side on-board computer issues an error message. The solution for the microprocessor-controlled LED CAN converter is plugged simply between the vehicle and trailer. The continuous positive is not needed, a current limiter is used to protect the LED light. The circuit works without rest current. The battery is unloaded. If an error occurs due to a short-circuit or overcurrent, shows the CAN-BUS an error message, because the adapter switches off. The LED adapter is not damaged, but after the elimination of LED light automatically switches back to its operating condition.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.98*

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)