• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 010212 Trailer adapter [7-pin socket - 13-pin plug] Plastic

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short adapter 7 to 13 pin 12 volt

  • Mini adapter
  • robust
  • impact-resistant

Technical specifications

Product type

Trailer adapter

Features

Combo socket

Connector (trailer)

13-pin plug

Connector (vehicle)

7-pin socket

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Length

180 mm

Depth

50 mm

Width

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2368107 IWH 010212 Trailer adapter [7-pin socket - 13-pin plug] Plastic

User & Safety Instructions

User & Safety Instructions 2368107 IWH 010212 Trailer adapter [7-pin socket - 13-pin plug] Plastic

Description

Mini adapter 12V 7-to 13-pin
13-pin for new vehicles
7-pin mainly for older vehicles, trailers, etc.
Complies with ISO 1724 and 11446 standards

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)