• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KAMAR E1334-B Trailer adapter [13-pin socket - 7-pin plug]

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter 12V 13-pin to 7-pin – trailer adapter for cars and trailers

  • Adapter of 13-pin vehicle socket on 7-pin trailer plug
  • For 12 V on-board power supplies
  • Fast, tool-free connection
  • Robust, impact-resistant plastic housing
  • Reliable power transmission for the trailer lighting
  • Ideal for cars, transporters, caravans and light trailers

Technical specifications

Product type

Trailer adapter

Connector (trailer)

7-pin plug

Connector (vehicle)

13-pin socket

Type

Adapter 13-pin traction vehicle on 7-pin Trailer

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771675 KAMAR E1334-B Trailer adapter [13-pin socket - 7-pin plug]

Description

With this 12V adapter of 13-pin vehicle socket on 7-pin trailer plug you can connect the vehicles with the modern 13-pin socket quickly and safely with trailers, caravans or bicycle carriers with 7-pin connection. The adapter provides for a reliable transmission of all important light functions and enables a simple retrofitting without the modification of the vehicle electronics.

The robust plastic casing protects the electrical contacts reliably against external influences and makes the adapter the ideal companion for daily use in private as well as commercial areas.

Technical data

Voltage: 12 V
Vehicle connection 13-pin
Trailer connection 7-pin
Material: plastic
Colour, black
Weight: approx. 0.08 kg

Areas of application

The adapter is suitable for Ideal:
Car
Transporter
Trailers
Caravan
Boat trailer
Bicycle carrier with 7-pin connection

This text is machine translated.

System requirements

  • Vehicle side standard: ISO 11446 (13-pin)
    Standard trailer side: ISO 1724 (7-pin)
    Voltage: 12 V

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)