• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Connector box 13-pin plug

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trailer Canbus adapter 13/13

  • Removes faultsFor almost all 12 V LED lampsFunctions with 95% of vehicles

Technical specifications

Dim

(L x W x H) 85 x 170 x 85 mm

Product type

Connector box

Connection A

13-pin plug

Connection B

13-pin socket

Width

170 mm

Height

85 mm

Length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757713 Berger & Schröter Connector box 13-pin plug

Conformity certificate

Conformity certificate 2757713 Berger & Schröter Connector box 13-pin plug

Description

The lighting adapter fixes interference such as flickering or other strange error messages when using LED lights in combination with vehicles with trailer / trailer / bicycle carrier. It can be used with almost all 12V LED lights and works with 95% of vehicles. The intelligent electronic system communicates with the CAN bus system. Simply use between trailer, boat trailer, horse trailer caravan and vehicle.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)