• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Cable length=1 m Cable and socket kit Open cable ends

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAŚ 1141.1 DOUBLE side marker light dual-channel indicator module (12 V / 24 V)

  • Two-channel module: Controls both left and right sides separately — one unit is sufficient for the entire vehicle
  • Compatible with 12 V and 24 V systems — Ideal for trucks, trailers, buses or other commercial vehicles
  • Blink Synchronous Pulse: When the turn signal is activated, the side marker lights flash (instead of just static). This means that the illumination meets the requirements of large vehicles according to the ECE standard
  • Easy installation: The controller is mounted near the signal source (e.g. light combination, distributor box) — ideally at a metal point, away from fuel lines
  • Can be used universally: Works with different types of lights and vehicle configurations; perfect solution for retrofitting or modernization
  • E20 10R-05 approved

Technical specifications

Dim

(L x W x H) 130 x 90 x 20 mm

Product type

Cable and socket kit

Connection A

Open cable ends

Cable length

1 m

Width

90 mm

Height

20 mm

Length

130 mm

Cable Ø (max.)

0.75 mm²

Cable Ø range

0.75 mm² (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556597 WAS Cable length=1 m Cable and socket kit Open cable ends

Description

With the WAŚ 1141.1 DOUBLE you get a high quality Blink/control unit, which intelligently controls side marking and position lights in commercial vehicles. The module converts your existing standard lights in combined side lights with additional function – for more visibility and safety in road traffic.

• Safety & Visibility: Flashing of the side marks when the direction changes will make your vehicle more visible to other road users — risk of accident is reduced, especially for large trucks and trailers.
• Standard lighting: The module helps to meet legal requirements for side lighting and turn signal light for commercial vehicles.
• Flexibility: No matter whether 12 V or 24 V, the module adapts to the on-board voltage and is suitable for almost all commercial vehicle types.
• Price performance: With only one module you can control both sides of the vehicle — efficiently and cost-effectively.
• Easy retrofitting: Ideal for workshops, fleets or private individuals who want to upgrade their truck or trailer.

This text is machine translated.

Features

  • Cable length 1 meters 0.75mm2
  • Cast metal casing
  • Two-channel module

Scope of delivery

  • Module for left and right side

System requirements

  • 12/24 volt electrical system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)