• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Voltage limiter 7-pin socket No. of cores 7

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

256 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT vehicle voltage reducer (7-pin 24V to 12V)

  • Converts 7-pin 24 V socket to a 7-pin 12 V plug according to ISO12098
  • Towing vehicle 7-pin 12 V (occupied with 24 V) socket , trailer has a 7-pin 12 V plug
  • Output current 0.5 to 2 A (per channel)
  • Output power max. 90 W (max. 15 W per channel)
  • Overcurrent and over-temperature protection

Our service for you

Technical specifications

  • E24 approval
Dim

(L x W x H) 200 x 80 x 80 mm

Product type

Voltage limiter

No. of cores

7

Connection A

7-pin socket

Connection B

7-pin plug

Type

7-Pin 24V to 12V

Design type

Adaptor

Width

80 mm

Height

80 mm

Length

200 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3287427 VOLTCRAFT Voltage limiter 7-pin socket No. of cores 7

User & Safety Instructions

User & Safety Instructions 3287427 VOLTCRAFT Voltage limiter 7-pin socket No. of cores 7

Warranty Terms

Warranty Terms 3287427 VOLTCRAFT Voltage limiter 7-pin socket No. of cores 7

Description

With the voltage reducer a 12 V trailer can be operated at a 24 V towing vehicle without conversion. The voltage reducer is plugged easily between the trailer socket and the trailer socket.

This text is machine translated.

Features

  • With E24 approval

Scope of delivery

  • 1x vehicle voltage reducer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)