
Number
Minimum order quantity: 300
Total (€ 0.08729 / piece)
€ 26.19
incl. VAT
14-day return policy included
Technical specifications
- Type SMDHousing: SO-DIL ABS 4mmPeriodic Peak Reverse Voltage - VRRM 1000 VContinuous current - IFAV 1.50 AJunction temperature - Tjmax 150 °CReverse delay time - trr: 150 nsSurge current - IFSM 50.00 AForward voltage - VF 1.30 VIF 0.80 AReverse current - IR 2,000 µAVR 1000 VLock layer capacity - CJ 15 pFVR 4 V
- Type
ABSF15M
- Product type
Diode bridge
- Enclosure
SO-DIL ABS 4mm
- Manufacturer
Diotec
- Manuf. code
DIO
- U(RRM)
1000 V
- Forward current I(F)
0.80 A
- Forward voltage U(F)
1.30 V
- Forward voltage reference
0.80 A
- I(FSM) 50Hz
50 A
- Reverse leakage current I(r)
2 µA
- Reverse leakage current I(r) reference
1000 V
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809068 Diotec ABSF15M Diode bridge SO-DIL ABS 4mm 1000 V 0.80 A
User & Safety Instructions
User & Safety Instructions 2809068 Diotec ABSF15M Diode bridge SO-DIL ABS 4mm 1000 V 0.80 A
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.






























