• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-B250S-SLIM Diode bridge SO 4 SLIM 600 V 1 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
SO 4 SLIM
Configuration (diode)
1-phase
U(RRM)
600 V
Forward current I(F)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.25
-36 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge Diotec B250S-SLIM 600 V 1 A

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-B250S-SLIM

Product type

Diode bridge

Enclosure

SO 4 SLIM

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Configuration (diode)

1-phase

U(RRM)

600 V

Forward current I(F)

1 A

Forward voltage U(F)

1.1 V

Forward voltage reference

1 A

I(FSM) 50Hz

45 A

I(FSM) 60Hz

50 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1581971 TRU COMPONENTS TC-B250S-SLIM Diode bridge SO 4 SLIM 600 V 1 A 1-phase

User & Safety Instructions

User & Safety Instructions 1581971 TRU COMPONENTS TC-B250S-SLIM Diode bridge SO 4 SLIM 600 V 1 A 1-phase

Description

SMD bridge rectifier

More interesting products

(*All information is plus legal VAT)