• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-B40C3700A Diode bridge SIL 4 80 V 3.7 A 1-phase

1/2
Image similar
Product type
Diode bridge
Enclosure
SIL 4
Configuration (diode)
1-phase
U(RRM)
80 V
Forward current I(F)
3.7 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.99
-10 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge Diotec B40C3700A SIL 4 80 V 3.7 A

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-B40C3700A

Product type

Diode bridge

Enclosure

SIL 4

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Configuration (diode)

1-phase

U(RRM)

80 V

Forward current I(F)

3.7 A

I(FSM) 50Hz

150 A

I(FSM) 60Hz

165 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

80 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1581979 TRU COMPONENTS TC-B40C3700A Diode bridge SIL 4 80 V 3.7 A 1-phase

User & Safety Instructions

User & Safety Instructions 1581979 TRU COMPONENTS TC-B40C3700A Diode bridge SIL 4 80 V 3.7 A 1-phase

Description

Rectifiers from leading manufacturers. Please read our extensive documentation, which is free to download.

More interesting products

(*All information is plus legal VAT)