• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KBPC10/15/2506WP Diode bridge KBPC 600 V 25 A 1-phase

1/2
Image similar
Product type
Diode bridge
Enclosure
KBPC
Configuration (diode)
1-phase
U(RRM)
600 V
Forward current I(F)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge Diotec KBPC10/15/2506WP 600 V 25 A

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-KBPC10/15/2506WP

Product type

Diode bridge

Enclosure

KBPC

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Configuration (diode)

1-phase

U(RRM)

600 V

Forward current I(F)

25 A

Forward voltage U(F)

1.2 V

Forward voltage reference

12.5 A

I(FSM) 50Hz

270 A

I(FSM) 60Hz

300 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1581977 TRU COMPONENTS TC-KBPC10/15/2506WP Diode bridge KBPC 600 V 25 A 1-phase

User & Safety Instructions

User & Safety Instructions 1581977 TRU COMPONENTS TC-KBPC10/15/2506WP Diode bridge KBPC 600 V 25 A 1-phase

Description

Suitable for PCB mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)