• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-ABS2 Diode bridge SO 200 V 0.8 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
SO
Configuration (diode)
1-phase
U(RRM)
200 V
Forward current I(F)
0.8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-ABS2

Product type

Diode bridge

Enclosure

SO

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Configuration (diode)

1-phase

U(RRM)

200 V

Forward current I(F)

0.8 A

Forward voltage U(F)

1.1 V

Forward voltage reference

0.8 A

I(FSM) 50Hz

27 A

I(FSM) 60Hz

30 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

200 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582051 TRU COMPONENTS TC-ABS2 Diode bridge SO 200 V 0.8 A 1-phase

User & Safety Instructions

User & Safety Instructions 1582051 TRU COMPONENTS TC-ABS2 Diode bridge SO 200 V 0.8 A 1-phase

Description

Rectifiers from leading manufacturers. Please read our extensive documentation, which is free to download.

More interesting products

(*All information is plus legal VAT)