
Number
Minimum order quantity: 200
Total (€ 0.12547 / piece)
€ 25.09
incl. VAT
14-day return policy included
Technical specifications
- Type SMDSO-DIL SLIM CASINGPeriodic Peak Reverse Voltage - VRRM 800 VContinuous current - IFAV 1.50 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 45.00 AForward voltage - VF 1.10 VIF 1.50 AReverse current - IR 5,000 µAVR 800 VLock layer capacity - CJ: PFVR V
- Type
B380S15A
- Product type
Diode bridge
- Enclosure
SO-DIL SLIM
- Manufacturer
Diotec
- Manuf. code
DIO
- U(RRM)
800 V
- Forward current I(F)
1.50 A
- Forward voltage U(F)
1.10 V
- Forward voltage reference
1.50 A
- I(FSM) 50Hz
45 A
- I(FSM) 60Hz
45.00 A
- Reverse leakage current I(r)
5 µA
- Reverse leakage current I(r) reference
800 V
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809096 Diotec B380S15A Diode bridge SO-DIL SLIM 800 V 1.50 A
User & Safety Instructions
User & Safety Instructions 2809096 Diotec B380S15A Diode bridge SO-DIL SLIM 800 V 1.50 A
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.






























