
Number
Minimum order quantity: 10
Total (€ 2.56604 / piece)
€ 25.66
incl. VAT
14-day return policy included
Highlights & Details
Diode bridge
Our service for you
Technical specifications
- Type wire-leadKBPC casingPeriodic Peak Reverse Voltage - VRRM 1400 VContinuous current - IFAV 25.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 270.00 AForward voltage - VF 1.20 VIF 12.50 AReverse current - IR 10,000 µAVR 1400 VLock layer capacity - CJ: PFVR V
- Type
KBPC10/15/2514WP
- Product type
Diode bridge
- Enclosure
KBPC
- Manufacturer
Diotec
- Manuf. code
DIO
- Configuration (diode)
1-phase
- U(RRM)
1400 V
- Forward current I(F)
25 A
- Forward voltage U(F)
1.20 V
- Forward voltage reference
12.50 A
- I(FSM) 50Hz
270 A
- I(FSM) 60Hz
270.00 A
- Reverse leakage current I(r)
10 µA
- Reverse leakage current I(r) reference
1400 V
- Operating temperature (max.)
150 °C
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2809839 Diotec KBPC10/15/2514WP Diode bridge KBPC 1400 V 25 A 1-phase
User & Safety Instructions
User & Safety Instructions 2809839 Diotec KBPC10/15/2514WP Diode bridge KBPC 1400 V 25 A 1-phase
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.






























