
Number
Minimum order quantity: 10
Total (€ 2.51326 / piece)
€ 25.13
incl. VAT
14-day return policy included
Technical specifications
- Type wire-leadKBPC casingPeriodic Peak Reverse Voltage - VRRM 400 VContinuous current - IFAV 35.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 375.00 AForward voltage - VF 1.10 VIF 17.50 AReverse current - IR 10,000 µAVR 400 VLock layer capacity - CJ: PFVR V
- Type
KBPC3504WP
- Product type
Diode bridge
- Enclosure
KBPC
- Manufacturer
Diotec
- Manuf. code
DIO
- U(RRM)
400 V
- Forward current I(F)
17.50 A
- Forward voltage U(F)
1.10 V
- Forward voltage reference
17.50 A
- I(FSM) 50Hz
375 A
- I(FSM) 60Hz
375.00 A
- Reverse leakage current I(r)
10 µA
- Reverse leakage current I(r) reference
400 V
- Operating temperature (max.)
150 °C
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809847 Diotec KBPC3504WP Diode bridge KBPC 400 V 17.50 A
User & Safety Instructions
User & Safety Instructions 2809847 Diotec KBPC3504WP Diode bridge KBPC 400 V 17.50 A
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.






























