
Number
Minimum order quantity: 40
Total (€ 0.71705 / piece)
€ 28.68
incl. VAT
14-day return policy included
Highlights & Details
Rectifier
Our service for you
Technical specifications
- Type SMDHOUSING: TO-263AB/D2PAKPeriodic Peak Reverse Voltage - VRRM 100 VContinuous current - IFAV 15.00 AJunction temperature - Tjmax 150 °CForward voltage - VF 1.30 VIF 15.00 ASurge current - IFSM 250.00 AReverse current - IR 10,000 µAVR 100 VLock layer capacity - CJ 120 pFVR 4 V
- Type
S15BYD2
- Product type
Rectifier
- Enclosure
TO 263AB
- Manufacturer
Diotec
- Forward current I(F)
15 A
- Reverse voltage U(R)
100 V
- Forward voltage U(F)
1.30 V
- Reverse leakage current I(r)
10 µA
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- I(FSM) 50Hz
250 A
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2808713 Diotec Rectifier S15BYD2 TO 263AB 100 V 15 A
User & Safety Instructions
User & Safety Instructions 2808713 Diotec Rectifier S15BYD2 TO 263AB 100 V 15 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































