
Number
Minimum order quantity: 80
Total (€ 0.30515 / piece)
€ 24.41
incl. VAT
14-day return policy included
Highlights & Details
Rectifier
Our service for you
Technical specifications
- Type
S8D
- Product type
Rectifier
- Enclosure
DO 214AB
- Manufacturer
Diotec
- Forward current I(F)
8 A
- Reverse voltage U(R)
200 V
- Forward voltage U(F)
1.10 V
- Reverse leakage current I(r)
10 µA
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- I(FSM) 50Hz
360 A
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2808772 Diotec Rectifier S8D DO 214AB 200 V 8 A
User & Safety Instructions
User & Safety Instructions 2808772 Diotec Rectifier S8D DO 214AB 200 V 8 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































