
Number
Minimum order quantity: 1500
Total (€ 0.0145 / piece)
€ 21.75
incl. VAT
14-day return policy included
Technical specifications
- Type
SL1B
- Product type
Rectifier
- Enclosure
SOD 123FL
- Manufacturer
Diotec
- Forward current I(F)
1 A
- Reverse voltage U(R)
100 V
- Forward voltage U(F)
1.10 V
- Reverse leakage current I(r)
1 µA
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- I(FSM) 50Hz
27 A
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808795 Diotec Rectifier SL1B SOD 123FL 100 V 1 A
User & Safety Instructions
User & Safety Instructions 2808795 Diotec Rectifier SL1B SOD 123FL 100 V 1 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































