• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky barrier rectifier SB840 DO 201 40 V 8 A

Stroke drawing/circuit diagram
Product type
Schottky barrier rectifier
Enclosure
DO 201
Forward current I(F)
8 A
Reverse voltage U(R)
40 V
Forward voltage U(F)
0.55 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Schottky barrier rectifier SB840 DO 201 40 V 8 A

Our service for you

Technical specifications

Type

SB840

Product type

Schottky barrier rectifier

Enclosure

DO 201

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

8 A

Reverse voltage U(R)

40 V

Forward voltage U(F)

0.55 V

Forward voltage reference

8 A

Reverse leakage current I(r)

20 mA

Reverse leakage current I(r) reference

40 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Type

SB840

Casing

Dia. 5.4x7.5

Documents & Downloads

Datasheet

Datasheet 161030 Diotec Schottky barrier rectifier SB840 DO 201 40 V 8 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.