• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky barrier rectifier SB1260 DO 201 60 V 12 A

Stroke drawing/circuit diagram
Product type
Schottky barrier rectifier
Enclosure
DO 201
Forward current I(F)
12 A
Reverse voltage U(R)
60 V
Forward voltage U(F)
0.68 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

603 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 1.09
-37 %
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Schottky barrier rectifier SB1260 DO 201 60 V 12 A

Our service for you

Technical specifications

Type

SB1260

Product type

Schottky barrier rectifier

Enclosure

DO 201

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

12 A

Reverse voltage U(R)

60 V

Forward voltage U(F)

0.68 V

Forward voltage reference

12 A

Reverse leakage current I(r)

20 mA

Reverse leakage current I(r) reference

60 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Type

SB1260

Casing

Dia. 5.4x7.5

Documents & Downloads

Datasheet

Datasheet 161036 Diotec Schottky barrier rectifier SB1260 DO 201 60 V 12 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.90€ 6.60*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)