• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky barrier rectifier SK84 DO 214AB 40 V 8 A

Stroke drawing/circuit diagram
Product type
Schottky barrier rectifier
Enclosure
DO 214AB
Forward current I(F)
8 A
Reverse voltage U(R)
40 V
Forward voltage U(F)
0.55 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1516 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Schottky barrier rectifier SK84 DO 214AB 40 V 8 A

Our service for you

Technical specifications

Type

SK84

Product type

Schottky barrier rectifier

Enclosure

DO 214AB

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

8 A

Reverse voltage U(R)

40 V

Forward voltage U(F)

0.55 V

Forward voltage reference

8 A

Reverse leakage current I(r)

20 mA

Reverse leakage current I(r) reference

40 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Type

SK84

Casing

SMC

Documents & Downloads

Datasheet

Datasheet 161028 Diotec Schottky barrier rectifier SK84 DO 214AB 40 V 8 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.95€ 5.65*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)