• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode BAT54S-AQ SOT 23 25 V Schottky

Image similar
Product type
Schottky diode
Enclosure
SOT 23
Reverse voltage U(R)
25 V
Forward current I(F)
0.10 A
Configuration (diode)
Schottky
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.03868 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SMDSOT-23 housingPeriodic Peak Reverse Voltage - VRRM 30 VContinuous current - IFAV 0.20 AJunction temperature - Tjmax 150 °CForward voltage - VF 1.00 VIF 0.10 ASurge current - IFSM 0.60 AReverse current - IR 2,000 µAVR 25 VLock layer capacity - CJ 10 pFVR 0 V
Type

BAT54S-AQ

Product type

Schottky diode

Enclosure

SOT 23

Manufacturer

Diotec

Reverse voltage U(R)

25 V

Forward current I(F)

0.10 A

Reverse leakage current I(r)

2 µA

Configuration (diode)

Schottky

Peak forward surge current I(FSM)

0.60 A

Forward voltage U(F)

1 V

Forward voltage reference

0.10 A

Reverse leakage current I(r) reference

25 V

Diode capacitance C(D)

10 pF

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809136 Diotec Schottky diode BAT54S-AQ SOT 23 25 V Schottky

User & Safety Instructions

User & Safety Instructions 2809136 Diotec Schottky diode BAT54S-AQ SOT 23 25 V Schottky

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)