• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode SK210-AQ DO 214AA 100 V Schottky

Image similar
Product type
Schottky diode
Enclosure
DO 214AA
Reverse voltage U(R)
100 V
Forward current I(F)
2 A
Configuration (diode)
Schottky
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 17 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.16695 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

SK210-AQ

Product type

Schottky diode

Enclosure

DO 214AA

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

100 V

Forward current I(F)

2 A

Reverse leakage current I(r)

500 µA

Configuration (diode)

Schottky

Peak forward surge current I(FSM)

50 A

Forward voltage U(F)

0.85 V

Forward voltage reference

2.00 A

Reverse leakage current I(r) reference

100 V

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2810655 Diotec Schottky diode SK210-AQ DO 214AA 100 V Schottky

User & Safety Instructions

User & Safety Instructions 2810655 Diotec Schottky diode SK210-AQ DO 214AA 100 V Schottky

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)