• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode SKL34-AQ SOD 123FL 40 V Schottky

Image similar
Product type
Schottky diode
Enclosure
SOD 123FL
Reverse voltage U(R)
40 V
Forward current I(F)
3 A
Configuration (diode)
Schottky
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 18 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.18324 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

SKL34-AQ

Product type

Schottky diode

Enclosure

SOD 123FL

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

40 V

Forward current I(F)

3 A

Reverse leakage current I(r)

200 µA

Configuration (diode)

Schottky

Peak forward surge current I(FSM)

40 A

Forward voltage U(F)

0.50 V

Forward voltage reference

3.00 A

Reverse leakage current I(r) reference

40 V

Diode capacitance C(D)

180 pF

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2810750 Diotec Schottky diode SKL34-AQ SOD 123FL 40 V Schottky

User & Safety Instructions

User & Safety Instructions 2810750 Diotec Schottky diode SKL34-AQ SOD 123FL 40 V Schottky

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)