• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky rectifier SB130 DO 15 30 V Single

Image similar
Product type
Schottky rectifier
Enclosure
DO 15
Reverse voltage U(R)
30 V
Forward current I(F)
1 A
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

823 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky rectifier

Our service for you

Technical specifications

Type

SB130

Product type

Schottky rectifier

Enclosure

DO 15

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

30 V

Forward current I(F)

1 A

Reverse leakage current I(r)

500 µA

Configuration (diode)

Single

Peak forward surge current I(FSM)

40 A

Forward voltage U(F)

500 mV

Forward voltage reference

1 A

Reverse leakage current I(r) reference

30 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 556806 Diotec Schottky rectifier SB130 DO 15 30 V Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.15€ 5.85*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)