
Number
Total (€ 0.12 / piece)
€ 0.12
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Type
SB390
- Product type
Schottky rectifier
- Enclosure
DO 201
- Manufacturer
Diotec
- Manuf. code
DIO
- Reverse voltage U(R)
90 V
- Forward current I(F)
3 A
- Reverse leakage current I(r)
600 µA
- Configuration (diode)
Single
- Peak forward surge current I(FSM)
150 A
- Forward voltage U(F)
790 mV
- Forward voltage reference
3 A
- Reverse leakage current I(r) reference
90 V
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+150 °C
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 556819 Diotec Schottky rectifier SB390 DO 201 90 V Single
User & Safety Instructions
User & Safety Instructions 556819 Diotec Schottky rectifier SB390 DO 201 90 V Single
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.57€ 3.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























