• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky rectifier SK36SMA DO 214AC 60 V Single

Image similar
Product type
Schottky rectifier
Enclosure
DO 214AC
Reverse voltage U(R)
60 V
Forward current I(F)
3 A
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky rectifier

Our service for you

Technical specifications

Type

SK36SMA

Product type

Schottky rectifier

Enclosure

DO 214AC

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

60 V

Forward current I(F)

3 A

Reverse leakage current I(r)

100 µA

Configuration (diode)

Single

Peak forward surge current I(FSM)

90 A

Forward voltage U(F)

700 mV

Forward voltage reference

3 A

Reverse leakage current I(r) reference

60 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Type

Schottky rectifier diode 60V, 3A

Type

SK 36 SMA

Casing

DO 214AB

Documents & Downloads

Datasheet

Datasheet 155380 Diotec Schottky rectifier SK36SMA DO 214AC 60 V Single

Description

These diodes have a metal-semiconductor junction instead of a P-N junction. Switching times can therefore be less than 0.1 ns. This makes them suitable for fast digital circuits and microwave systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.65€ 6.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)