
Number
Minimum order quantity: 100
Total (€ 0.14544 / piece)
€ 14.54
incl. VAT
14-day return policy included
Technical specifications
- Type
2CL72A
- Product type
Si high voltage rectifier
- Enclosure
D2.5x12
- Manufacturer
Diotec
- Forward current I(F)
0.005 A
- Reverse voltage U(R)
10000 V
- Forward voltage U(F)
36 V
- Reverse leakage current I(r)
2 µA
- Operating temperature (max.)
120 °C
- Mounting type
Through-hole mounting
- I(FSM) 50Hz
0.50 A
- Reverse recovery time T(rr)
80 ns
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2806788 Diotec Si high voltage rectifier 2CL72A D2.5x12 10000 V 0.005 A
User & Safety Instructions
User & Safety Instructions 2806788 Diotec Si high voltage rectifier 2CL72A D2.5x12 10000 V 0.005 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























