
Number
Minimum order quantity: 20
Total (€ 1.78866 / piece)
€ 35.77
incl. VAT
14-day return policy included
Technical specifications
- Type AxialHousing: D7.3x22Periodic Peak Reverse Voltage - VRRM 8000 VContinuous current - IFAV 0.50 AReverse delay time - trr: NsJunction temperature - Tjmax 150 °CSurge current - IFSM 30.00 AForward voltage - VF 8.00 VIF 0.50 AReverse current - IR 1,000 µAVR 8000 VLock layer capacity - CJ: PFVR V
- Type
BY8
- Product type
Si high voltage rectifier
- Enclosure
D7.3x22
- Manufacturer
Diotec
- Forward current I(F)
0.50 A
- Reverse voltage U(R)
8000 V
- Forward voltage U(F)
8 V
- Reverse leakage current I(r)
1 µA
- Operating temperature (max.)
150 °C
- Mounting type
Through-hole mounting
- I(FSM) 50Hz
30 A
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2807354 Diotec Si high voltage rectifier BY8 D7.3x22 8000 V 0.50 A
User & Safety Instructions
User & Safety Instructions 2807354 Diotec Si high voltage rectifier BY8 D7.3x22 8000 V 0.50 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































