• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si rectifier S2G DO 214AA 400 V 2 A

Image similar
Product type
Si rectifier
Enclosure
DO 214AA
Forward current I(F)
2 A
Reverse voltage U(R)
400 V
Forward voltage U(F)
1.15 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.07 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

S2G

Product type

Si rectifier

Enclosure

DO 214AA

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

2 A

Reverse voltage U(R)

400 V

Forward voltage U(F)

1.15 V

Forward voltage reference

2 A

Reverse leakage current I(r)

100 µA

Reverse leakage current I(r) reference

400 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556796 Diotec Si rectifier S2G DO 214AA 400 V 2 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.