• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si rectifier S2Y DO 214AA 2000 V 2 A

Image similar
Product type
Si rectifier
Enclosure
DO 214AA
Forward current I(F)
2 A
Reverse voltage U(R)
2000 V
Forward voltage U(F)
1.15 V
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

594 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Si rectifier

Our service for you

Technical specifications

Type

S2Y

Product type

Si rectifier

Enclosure

DO 214AA

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

2 A

Reverse voltage U(R)

2000 V

Forward voltage U(F)

1.15 V

Forward voltage reference

2 A

Reverse leakage current I(r)

100 µA

Reverse leakage current I(r) reference

2000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.74€ 14.44*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)