• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si rectifier S1Y DO 214AC 2000 V 1 A Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Si rectifier
Enclosure
DO 214AC
Forward current I(F)
1 A
Reverse voltage U(R)
2000 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.20 / piece)
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

S1Y

Product type

Si rectifier

Enclosure

DO 214AC

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

1 A

Reverse voltage U(R)

2000 V

Forward voltage U(F)

1.1 V

Forward voltage reference

1 A

Reverse leakage current I(r)

50 µA

Reverse leakage current I(r) reference

2000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

1.5 µs

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 556792 Diotec Si rectifier S1Y DO 214AC 2000 V 1 A Tape on Full reel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.45€ 7.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)