
Number
Minimum order quantity: 1500
Total (€ 0.01909 / piece)
€ 28.64
incl. VAT
14-day return policy included
Technical specifications
- Type
1N4148WSR13
- Product type
Small-signal diode
- Enclosure
SOD 323F
- Manufacturer
Diotec
- Forward current I(F)
0.15 A
- Reverse voltage U(R)
75 V
- Forward voltage U(F)
1.25 V
- Reverse leakage current I(r)
1 µA
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- I(FSM) 50Hz
0.35 A
- Reverse recovery time T(rr)
4 ns
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2806748 Diotec Small-signal diode 1N4148WSR13 SOD 323F 75 V 0.15 A
User & Safety Instructions
User & Safety Instructions 2806748 Diotec Small-signal diode 1N4148WSR13 SOD 323F 75 V 0.15 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























